EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-860
- Mfr. Part No.:
- 704.260.708
- Manufacturer:
- EAO
Subtotal (1 unit)*
€30.41
(exc. VAT)
€37.40
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.41 |
*price indicative
- RS Stock No.:
- 441-860
- Mfr. Part No.:
- 704.260.708
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a sleek and modern solution for panel mounting applications, seamlessly integrating into any design environment. With its square form and elegant silver bezel, this actuator not only serves its purpose effectively but also enhances the aesthetic appeal of your equipment. Designed for intuitive operation, it features an illuminated lens for easy visibility, ensuring functionality even in low-light conditions. Crafted from durable materials, this actuator stands up to demanding mechanical and environmental conditions, making it a reliable choice for professionals and hobbyists alike. The combination of practical design and high-quality construction means that this actuator can withstand years of operation, while its straightforward mounting requirements simplify installation.
Illuminated lens for enhanced visibility in dark environments
Flush design offers a seamless integration into panels
Durable plastic materials ensure longevity and resilience in diverse applications
Compact square shape maximises space efficiency
IP65 rating provides excellent protection against dust and water ingress
Mechanical lifetime of up to 3 million cycles guarantees reliability
Screw terminal connection allows for secure wiring and ease of installation
Versatile mounting options cater to various panel thicknesses
Operating force designed for user-friendly interaction
Flush design offers a seamless integration into panels
Durable plastic materials ensure longevity and resilience in diverse applications
Compact square shape maximises space efficiency
IP65 rating provides excellent protection against dust and water ingress
Mechanical lifetime of up to 3 million cycles guarantees reliability
Screw terminal connection allows for secure wiring and ease of installation
Versatile mounting options cater to various panel thicknesses
Operating force designed for user-friendly interaction
