EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-866
- Mfr. Part No.:
- 704.292.008
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.92
(exc. VAT)
€36.80
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.92 |
*price indicative
- RS Stock No.:
- 441-866
- Mfr. Part No.:
- 704.292.008
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to deliver precision and reliability in various applications. With a sleek square front of 35 mm x 35 mm, its contemporary silver bezel ensures a modern aesthetic while maintaining functionality. Engineered for panel mounting and constructed from durable plastic, it provides an efficient flush design that seamlessly integrates into any setting. The actuator features a long lever shape designed for ease of use and enhanced control, making it suitable for both industrial and commercial environments. With an impressive range of operational capabilities, including a mechanical lifetime of up to 2.5 million cycles, this component stands out for its robust performance, even in challenging conditions. Its IP65 protection rating further ensures resilience against dust and moisture, reinforcing the actuators appeal for demanding applications.
Actuator integrates effortlessly with panel designs due to its flush installation
Constructed from high-quality plastic offers a lightweight yet durable option
Designed with a black lever to enhance visibility and user accessibility
Ideal for environments with temperature fluctuations, supporting operations from -40 °C to +55 °C
Maintained switching action allows for reliable operation across various control scenarios
Actuator is compliant with essential environmental regulations, ensuring safe usage
Multiple switching positions enable versatile application in diverse operational contexts
Compatible with several wiring configurations, making it adaptable for different setups
Constructed from high-quality plastic offers a lightweight yet durable option
Designed with a black lever to enhance visibility and user accessibility
Ideal for environments with temperature fluctuations, supporting operations from -40 °C to +55 °C
Maintained switching action allows for reliable operation across various control scenarios
Actuator is compliant with essential environmental regulations, ensuring safe usage
Multiple switching positions enable versatile application in diverse operational contexts
Compatible with several wiring configurations, making it adaptable for different setups
