EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€20.94

(exc. VAT)

€25.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.94

*price indicative

RS Stock No.:
441-869
Mfr. Part No.:
704.294.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Number of Positions

3

Standards Met

RoHS Compliant

Operating Mode

Momentary

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is a robust and reliable solution designed for diverse applications. With its square front dimension of 30 mm x 30 mm, it fits seamlessly into various panel setups, while its raised design ensures optimal accessibility and ease of use. Crafted from durable plastic with a striking grey bezel, this actuator is not only functional but also aesthetically pleasing. Its momentary switching action, along with three distinct positions, allows for precise control in any setting. Designed to operate in challenging environments, it boasts an impressive IP65 rating, ensuring resistance to dust and water ingress, making it perfect for outdoor use. The actuator’s operational versatility is highlighted by its compatibility with multiple switching elements, making it ideal for complex applications requiring multiple controls.

Front form is square, enhancing compatibility with standard cut-outs
Operating temperature range allows functionality in extreme conditions
Weight is minimal for effortless installation
Lever shape promotes ergonomic operation
REACH and RoHS compliance confirms environmental responsibility
The plastic material ensures lightweight durability for long-term use
Max. three switching elements can be accommodated for expanded functionality
Mounting type is suitable for panel installations with straightforward integration

Related links