EAO Grey Push Button Actuator

Subtotal (1 unit)*

€216.60

(exc. VAT)

€266.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€216.60

*price indicative

RS Stock No.:
442-001
Distrelec Article No.:
301-72-311
Mfr. Part No.:
45-481.2810
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

REACH, RoHS, IEC 60068-2-6, IEC 60068-2-27, IEC 60721

Actuator Colour

Grey

COO (Country of Origin):
CN
The EAO Actuator combines robust design with exceptional performance, making it an ideal choice for applications requiring reliability and efficiency. Designed with a sleek square front measuring 85 mm x 85 mm, it seamlessly fits into a variety of mounting environments. The actuator features a raised design and non-illuminated lens, providing a clean and professional appearance. Its momentary switching action and pull unlock release type ensure quick and responsive operation, vital for any control application. Built to withstand harsh conditions, this product stands out with an impressive IP66, IP67, and IP69K rating, offering superior protection against dust and water ingress. Suitable for both AC and DC operational voltages, it caters to a diverse range of electrical systems. The robust construction utilises metal housing, underscoring its durability while meeting compliance standards for REACH and RoHS.

Square front design provides a modern aesthetic

Raised design allows for easy identification and access

Momentary switching action ensures responsive interaction

Pull unlock mechanism enhances user control and security

IP66, IP67, and IP69K ratings guarantee resilience in challenging environments

Compatible with a wide voltage range for versatile use

Metal housing ensures long-lasting durability for demanding applications

Non-illuminated lens maintains a clean, professional appearance

Related links