EAO Silver Push Button Actuator
- RS Stock No.:
- 442-698
- Mfr. Part No.:
- 45-290Z.2000.113
- Manufacturer:
- EAO
Subtotal (1 unit)*
€56.32
(exc. VAT)
€69.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.32 |
*price indicative
- RS Stock No.:
- 442-698
- Mfr. Part No.:
- 45-290Z.2000.113
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | RoHS Compliant, IEC 60068-2-6, IEC 60068-2-27, IEC 60721, REACH Compliant | |
| Actuator Colour | Silver | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals RoHS Compliant, IEC 60068-2-6, IEC 60068-2-27, IEC 60721, REACH Compliant | ||
Actuator Colour Silver | ||
- COO (Country of Origin):
- DE
The EAO Actuator is designed for reliable performance in various applications, integrating a sleek round form with an attractive silver bezel. With precise mechanical characteristics, it boasts a momentary switching action that ensures seamless operation across three distinct positions. Its robust construction combines metal housing with a raised design, making it ideal for panel mounting in environments that demand durability. The actuators impressive lifespan of one million mechanical cycles demonstrates its reliability, while its capability to operate under extreme temperatures and challenging conditions reinforces its versatility and suitability for industrial use. This product represents a blend of functionality and aesthetic appeal, offering both engineers and designers a superior solution tailored for modern applications.
Constructed with metal housing for enhanced durability
Designed for panel mounting, allowing for versatile installation
Features a momentary - rest switching action for intuitive controls
Operates effectively in a wide temperature range, ensuring reliability in harsh conditions
Offers IP66, IP67, and IP69K front protection ratings for superior resistance
Weight of only 0.076 kg, facilitating easy integration into various setups
Mechanical lifetime rated at one million cycles, ensuring longevity
Three switching positions provide flexibility in operation
