EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-062
- Mfr. Part No.:
- 704.203.4
- Manufacturer:
- EAO
Subtotal (1 unit)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.94 |
*price indicative
- RS Stock No.:
- 442-062
- Mfr. Part No.:
- 704.203.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated component designed for seamless integration into panel-mounting applications. Offering a compact square front dimension of 30 mm x 30 mm, this actuator combines functionality with a sleek aesthetic. Its grey plastic bezel not only enhances durability but also ensures a modern look suitable for various environments. The actuator features a yellow flush lens crafted from transparent plastic, providing excellent visibility while maintaining an elegant profile. Constructed to meet stringent low-voltage switching device standards, it is adept at handling diverse operational scenarios, making it a reliable choice for demanding applications. Its IP65 protection means that it can withstand harsh environmental conditions, ensuring longevity and dependability in tough settings, coupled with an operating temperature range of -40 °C to +55 °C. This actuator is perfect for those seeking a high-performance solution without compromising on style or function.
Designed for easy panel mounting, enhancing installation convenience
Features a robust screw terminal for secure electrical connections
Plastic construction ensures lightweight design without sacrificing durability
IP65 rated, offering protection against dust and water ingress
Flush lens design provides a refined appearance while maximising functionality
Yellow lens colour allows for clear operational indication in various lighting conditions
Wide operating temperature range supports versatile application in varying climates
RoHS and REACH compliant, reflecting a commitment to environmental standards
Features a robust screw terminal for secure electrical connections
Plastic construction ensures lightweight design without sacrificing durability
IP65 rated, offering protection against dust and water ingress
Flush lens design provides a refined appearance while maximising functionality
Yellow lens colour allows for clear operational indication in various lighting conditions
Wide operating temperature range supports versatile application in varying climates
RoHS and REACH compliant, reflecting a commitment to environmental standards
