EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-064
- Mfr. Part No.:
- 704.203.5
- Manufacturer:
- EAO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 442-064
- Mfr. Part No.:
- 704.203.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a meticulously engineered component designed to meet the high demands of modern applications. Featuring a square form factor with dimensions of 30 mm x 30 mm, it combines an elegant grey plastic bezel with a striking green lens to ensure visibility and accessibility in various environments. Its robust construction and IP65 rating guarantee enhanced durability and protection against dust and moisture, making it ideal for challenging conditions. With the added benefit of a screw terminal connection, installation becomes a straightforward process, accommodating both professionals and DIY enthusiasts alike. This actuator exemplifies reliability while maintaining an aesthetically pleasing design, making it a smart choice for any panel mounting situation.
The raised design promotes ease of operation in diverse conditions
A colourless marking plate allows for customisation based on user requirements
Lens optics provide clear visibility and optimal light transmission
Complies with modern electrical standards for low-voltage devices, ensuring safety
The lens is constructed from durable plastic, offering long-term performance
Operating temperature range supports use in extreme environments
Equipped with high-quality materials that enhance longevity and reliability
Elegant black housing complements the aesthetic of any installation
A colourless marking plate allows for customisation based on user requirements
Lens optics provide clear visibility and optimal light transmission
Complies with modern electrical standards for low-voltage devices, ensuring safety
The lens is constructed from durable plastic, offering long-term performance
Operating temperature range supports use in extreme environments
Equipped with high-quality materials that enhance longevity and reliability
Elegant black housing complements the aesthetic of any installation
