EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€24.12

(exc. VAT)

€29.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.12

*price indicative

RS Stock No.:
442-076
Mfr. Part No.:
704.206.600
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Actuator Material

Plastic

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is designed to enhance any control panel with its sleek and innovative square configuration. Featuring a distinctive black bezel and a blue lens that combines both aesthetics and functionality, it brings a modern touch to operational environments while maintaining high standards of performance. Crafted from durable plastic, this actuator ensures longevity and reliability in a diverse range of applications. With a compact front dimension of 35 mm x 35 mm, it integrates effortlessly into panel setups, delivering effective control in user interactions. Whether in tightly controlled industrial settings or more general use, this actuator stands out for its practical design and impressive specifications, ensuring ease of use and accessibility.

Flush mount design allows for seamless integration into any panel
IP65 protection ensures reliability in harsh environmental conditions
Temperature resilience of -40 °C to +55 °C guarantees performance in extreme climates
Screw terminal connection provides straightforward wiring and maintenance
Illuminative marking plate enhances visibility for operators in low-light settings
Translucent markings offer clear indications while still maintaining a polished appearance

Related links