EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-084
- Mfr. Part No.:
- 704.209.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€13.54
(exc. VAT)
€16.65
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.54 |
*price indicative
- RS Stock No.:
- 442-084
- Mfr. Part No.:
- 704.209.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a premium component designed for panel mounting applications, perfectly blending functionality with aesthetic appeal. With a compact square front dimension of 30 mm x 30 mm, it features a sleek black bezel that not only enhances its durability but also complements modern designs. Its momentary switching action offers reliable performance, ideal for various operational environments. Built to withstand IP65 protection, this actuator ensures reliable functionality even in challenging conditions. The combination of its mechanically robust structure with a lightweight design makes it an optimal choice for diverse applications, from industrial to commercial sectors.
IP65 front protection guarantees reliable operation in demanding environments
Lightweight construction facilitates easy installation without compromising strength
Designed with a red lens that enhances visibility, even in low-light conditions
Momentary action allows for precise control in various applications
Mechanical lifetime of up to 3 million cycles ensures long-term reliability
Flush lens shape combines safety with modern aesthetics
Mounting type provides versatility for panel installations
Compliant with international standards, promoting user safety and consistency
User-friendly design accepts a maximum of three switching elements
Lightweight construction facilitates easy installation without compromising strength
Designed with a red lens that enhances visibility, even in low-light conditions
Momentary action allows for precise control in various applications
Mechanical lifetime of up to 3 million cycles ensures long-term reliability
Flush lens shape combines safety with modern aesthetics
Mounting type provides versatility for panel installations
Compliant with international standards, promoting user safety and consistency
User-friendly design accepts a maximum of three switching elements
