EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€25.92

(exc. VAT)

€31.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.92

*price indicative

RS Stock No.:
442-127
Mfr. Part No.:
31-466.036
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA

Operating Mode

Maintained

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is a highly versatile component designed to enhance the efficiency of your electronic circuits. Featuring a compact rectangular design with dimensions of 24 mm x 18 mm, it seamlessly combines functionality with a robust build. The black plastic front bezel not only adds a modern aesthetic but also ensures durability in various applications. With its illuminated lens, this product is perfect for operators who require clear visibility in low-light conditions. The actuator is engineered for panel mounting, featuring a raised design that allows for easy installation and maintenance. Built with high-quality materials, this actuator guarantees reliable performance even under challenging environmental conditions.

Compact design suitable for various applications
Illuminated lens aids visibility in low-light environments
Robust construction ensures durability and longevity
Panel-mounting capability simplifies installation
Raised design allows for easy access and operation
Universal terminal facilitates flexible wiring configurations
IP67 rating provides reliable protection against dust and water
Operates effectively in extreme temperatures, ensuring reliability
Conforms to international safety and compliance standards

Related links