EAO Red Push Button Actuator

Subtotal (1 unit)*

€12.32

(exc. VAT)

€15.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.32

*price indicative

RS Stock No.:
442-187
Mfr. Part No.:
18-082.0052L
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

REACH, RoHS

Actuator Colour

Red

COO (Country of Origin):
CH
The EAO Actuator is designed to elevate the user experience with its contemporary flush profile and striking red illumination. Perfect for panel mounting, it delivers reliability and practicality in various applications. Crafted with a durable plastic front bezel and translucent lens, it not only ensures visual clarity but also complements any modern interface. With a compact square design, its versatility makes it an ideal choice for both industrial and commercial environments. The actuator operates seamlessly within a range of temperatures, ensuring consistent performance even in challenging conditions. This product is REACH and RoHS compliant, emphasising a commitment to environmentally friendly standards.

Flush design facilitates easy integration into panels

Illuminated lens enhances visibility for operational indications

Compact dimensions make it suitable for space-constrained installations

Durable plastic materials ensure longevity and reliable use

Soldering terminal connection provides a secure and efficient wiring solution

Compatible with a variety of mounting cut-outs for flexibility

Established compliance with environmental regulations for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy