EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-204
- Mfr. Part No.:
- 45-2T07.4FE0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€40.69
(exc. VAT)
€50.05
(inc. VAT)
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.69 |
*price indicative
- RS Stock No.:
- 442-204
- Mfr. Part No.:
- 45-2T07.4FE0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Metal | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 38 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Metal | ||
Mounting Type Panel Mount | ||
Actuator Diameter 38 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO Actuator combines seamless functionality with an elegant design, making it an optimal choice for a wide variety of applications. Featuring a round front dimension of 38 mm, its sophisticated sand grey metal bezel not only enhances its visual appeal but also ensures durability and longevity in demanding environments. Designed for panel mounting, this actuator guarantees reliable operation and easy installation. With an impressive IP66, IP67, and IP69K rating, it stands resilient against dust, moisture, and powerful jets of water, ensuring that it performs reliably in both indoor and outdoor settings. Additionally, its robust construction is complemented by an array of features, making it suitable for tough industrial applications while still maintaining aesthetic grace.
Actuator features a lens cap in a striking red hue for easy identification
Crafted from high-quality plastic, the lens cap provides a transparent optical effect
This product is designed with a raised profile, allowing for effortless usage
Its weight of just 0.07 kg ensures minimal strain during installation
Actuator is engineered to withstand extreme operating temperatures from –25 °C to +70 °C
Shock and vibration resistance make it ideal for use in dynamic industrial environments
Compliant with REACH and RoHS standards, ensuring eco-friendly use
Front panel thickness compatibility ranges between 1 and 6 mm for versatile installation
Crafted from high-quality plastic, the lens cap provides a transparent optical effect
This product is designed with a raised profile, allowing for effortless usage
Its weight of just 0.07 kg ensures minimal strain during installation
Actuator is engineered to withstand extreme operating temperatures from –25 °C to +70 °C
Shock and vibration resistance make it ideal for use in dynamic industrial environments
Compliant with REACH and RoHS standards, ensuring eco-friendly use
Front panel thickness compatibility ranges between 1 and 6 mm for versatile installation
