EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-226
- Mfr. Part No.:
- 51-448.036DF
- Manufacturer:
- EAO
Subtotal (1 unit)*
€56.98
(exc. VAT)
€70.09
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.98 |
*price indicative
- RS Stock No.:
- 442-226
- Mfr. Part No.:
- 51-448.036DF
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator represents a perfect blend of precision and reliability, designed specifically for flush mounting in panel applications. With its compact square front design, measuring 18 mm x 18 mm, it seamlessly integrates into various settings while providing robust performance. The actuator is engineered to handle a range of electrical requirements, offering both normally closed (NC) and normally open (NO) configurations. Its emphasis on low-level switching ensures optimal operation in electronic circuits, making it an ideal choice for users seeking dependable functionality. Whether you're in need of high mechanical endurance or environmental resistance, this actuator is crafted to meet stringent industry standards, providing both longevity and efficiency.
Designed for easy panel mounting with a 21 mm x 21 mm cut-out
Features a universal terminal suitable for printed circuit board use
Operates reliably within a temperature range of – 25 °C to + 55 °C
Offers an impressive mechanical lifetime of up to 50,000 cycles
IP65 rated for excellent front protection against dust and water ingress
Showcases an exceptional electrostatic discharge resistance of ≤ 15 kV
Incorporates a low-level switching system for precise control
Mounting options include soldering or plug-in terminals for flexibility
Lightweight design at only 0.016 kg for easy handling
Compliant with REACH and RoHS standards, ensuring safety and sustainability
Features a universal terminal suitable for printed circuit board use
Operates reliably within a temperature range of – 25 °C to + 55 °C
Offers an impressive mechanical lifetime of up to 50,000 cycles
IP65 rated for excellent front protection against dust and water ingress
Showcases an exceptional electrostatic discharge resistance of ≤ 15 kV
Incorporates a low-level switching system for precise control
Mounting options include soldering or plug-in terminals for flexibility
Lightweight design at only 0.016 kg for easy handling
Compliant with REACH and RoHS standards, ensuring safety and sustainability
