EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€28.32

(exc. VAT)

€34.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.32

*price indicative

RS Stock No.:
442-228
Mfr. Part No.:
51-451.036F
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Momentary

Actuator Colour

Black

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator combines advanced functionality with robust design, suited for modern applications requiring reliable control in challenging environments. Featuring a sleek, illuminated lens, this component ensures clear visibility and accessibility, even in low-light settings. Engineered for panel mounting, it can be seamlessly integrated into various electronic devices. The actuator's low-level switching capabilities facilitate the operation of delicate electronic circuits, ensuring precision and reliability under diverse operating conditions. With an operating temperature range of -25°C to +55°C, this actuator is designed to withstand the rigours of varied operational settings while maintaining optimal performance. Additionally, the actuator's IP65 rating guarantees protection from dust and water ingress, making it ideal for outdoor and industrial use.

Illuminated lens enhances visibility in dark environments
Panel mounting design simplifies integration into equipment
Low-level switching supports diverse electronic applications
Durable construction ensures a long operational life
IP65 rating provides protection against dust and moisture
Universal terminals offer flexible mounting options
Mechanical lifetime rated at 5 million cycles for reliability
Momentary switching action allows for precise control

Related links