EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-231
- Mfr. Part No.:
- 51-452.036F
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.94
(exc. VAT)
€36.83
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.94 |
*price indicative
- RS Stock No.:
- 442-231
- Mfr. Part No.:
- 51-452.036F
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers an innovative solution for reliable and efficient operation in electronic circuits. Designed for panel mounting, its sleek flush design seamlessly integrates into your setup while ensuring practicality and functionality. The illuminated lens enhances visibility, making it an ideal choice for applications requiring clarity in operation. Built with robust electrical characteristics, this actuator features a low-level switching system designed specifically for managing low power loads with remarkable precision. With its impressive mechanical lifetime and user-friendly terminal options, this actuator is engineered to provide a combination of durability and ease of use, accommodating varied installation requirements. Whether in critical applications or everyday use, the actuator delivers exceptional performance and lasting reliability.
Illuminated lens for enhanced operational visibility
Designed for panel mounting, allowing for seamless integration
Low-level switching system enables precise management of low power loads
Universal terminal accommodates various mounting and connection options
Long mechanical lifetime guarantees consistent performance over time
Shock resistance ensures reliability even under demanding conditions
IP65 protection rating provides outstanding resistance to dust and water ingress
Compact design allows for versatile applications in different environments
Designed for panel mounting, allowing for seamless integration
Low-level switching system enables precise management of low power loads
Universal terminal accommodates various mounting and connection options
Long mechanical lifetime guarantees consistent performance over time
Shock resistance ensures reliability even under demanding conditions
IP65 protection rating provides outstanding resistance to dust and water ingress
Compact design allows for versatile applications in different environments
