EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-232
- Mfr. Part No.:
- 51-453.036
- Manufacturer:
- EAO
Subtotal (1 unit)*
€28.32
(exc. VAT)
€34.83
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.32 |
*price indicative
- RS Stock No.:
- 442-232
- Mfr. Part No.:
- 51-453.036
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a blend of innovative design and robust functionality, making it an ideal choice for various applications. Its raised panel mounting and square front form are complemented by a sleek black plastic bezel, ensuring it integrates seamlessly into any environment. The lens illumination adds a visual cue for easy operation, fostering user interaction. Designed to operate under diverse conditions, it boasts a remarkable temperature range and reliable performance, backed by its durable mechanical lifecycle. With features tailored for low-power electronic circuits, this actuator is engineered for precision and longevity, making it a valuable component in your product lineup.
Illuminated lens enhances visibility for easy operation
Raised design offers a distinguished aesthetic touch
Panel mounting simplifies installation processes
Built to withstand variable operating temperatures
Mechanical lifetime ensures long-lasting performance
Universal terminals allow for versatile mounting options
Compact dimensions make it suitable for space-constrained applications
IP65 rating provides resistance against dust and water ingress
Momentary switching action offers quick and reliable response
Versatile contact configuration supports varied circuitry needs
Raised design offers a distinguished aesthetic touch
Panel mounting simplifies installation processes
Built to withstand variable operating temperatures
Mechanical lifetime ensures long-lasting performance
Universal terminals allow for versatile mounting options
Compact dimensions make it suitable for space-constrained applications
IP65 rating provides resistance against dust and water ingress
Momentary switching action offers quick and reliable response
Versatile contact configuration supports varied circuitry needs
