EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-239
- Mfr. Part No.:
- 51-712.0292
- Manufacturer:
- EAO
Subtotal (1 unit)*
€53.05
(exc. VAT)
€65.25
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.05 |
*price indicative
- RS Stock No.:
- 442-239
- Mfr. Part No.:
- 51-712.0292
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Momentary | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Momentary | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a robust and stylish solution, designed to enhance operational efficiency while blending seamlessly into various settings. It features a compact square front dimension of 18 mm x 18 mm, adorned in a sleek black finish that not only looks modern but also withstands the rigours of daily use. Equipped with illumination for improved visibility, this actuator is perfect for panel mounting, ensuring an intuitive user experience. With its dual contact configuration, this device supports versatile applications while guaranteeing reliable performance. Built to endure challenging environments, it boasts impressive protection ratings and a wide temperature operating range, making it suitable for both industrial and commercial applications.
Illuminated design for enhanced visibility in dimly lit environments
Durable construction ensures longevity and consistent performance
Square front form allows for easy integration into panel systems
Versatile mounting type simplifies installation processes
Dual contact arrangement offers flexibility for diverse applications
Reliable protection class safeguards against environmental factors
Wide operating temperature range accommodates various operational conditions
Designed for intuitive operation with momentary switching action
Durable construction ensures longevity and consistent performance
Square front form allows for easy integration into panel systems
Versatile mounting type simplifies installation processes
Dual contact arrangement offers flexibility for diverse applications
Reliable protection class safeguards against environmental factors
Wide operating temperature range accommodates various operational conditions
Designed for intuitive operation with momentary switching action
