EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-242
- Mfr. Part No.:
- 704.062.7
- Manufacturer:
- EAO
Subtotal (1 unit)*
€20.69
(exc. VAT)
€25.45
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.69 |
*price indicative
- RS Stock No.:
- 442-242
- Mfr. Part No.:
- 704.062.7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines robust functionality with refined aesthetics, making it an essential component for various panel mounting applications. Designed with a front diameter of 29 mm, it features a sleek round bezel crafted from anodised aluminium, providing a contemporary touch while ensuring durability. The lens is colourless and illuminated, offering clear visibility even in low-light conditions. Its adaptability is enhanced by the ability to mount three switching elements, tailored to meet diverse operational needs. Engineered to comply with industry standards, this actuator guarantees reliability and performance across a wide operating temperature range, ensuring optimal operation in challenging environments.
Illuminated lens enhances visibility for effective operation
Panel mounting design allows for versatile installation options
Screw terminal connectivity simplifies wiring and setup
Lightweight construction promotes ease of handling and installation
High mechanical lifetime ensures long-term usage without wear
IP65 rating protects against dust and water ingress
Flush lens design provides a seamless aesthetic finish
Operating temperature range accommodates various environmental conditions
Panel mounting design allows for versatile installation options
Screw terminal connectivity simplifies wiring and setup
Lightweight construction promotes ease of handling and installation
High mechanical lifetime ensures long-term usage without wear
IP65 rating protects against dust and water ingress
Flush lens design provides a seamless aesthetic finish
Operating temperature range accommodates various environmental conditions
