EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€15.94

(exc. VAT)

€19.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.94

*price indicative

RS Stock No.:
442-258
Mfr. Part No.:
704.071.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Grey

Actuator Material

Plastic

Standards Met

RoHS Compliant

Actuator Diameter

40

Mounting Type

Panel Mount

Operating Mode

Momentary

COO (Country of Origin):
CH
The EAO Actuator embodies a sophisticated design tailored for precision control and user satisfaction. With its elegant round form, measuring 40 mm, it seamlessly integrates into various panel-mounted applications. Crafted with a nature aluminium bezel and a mushroom-head lens, this non-illuminated interface combines aesthetic appeal with robust functionality. The lens, made from solid black plastic, guarantees durability while ensuring effective user interaction. Ideal for situations demanding a momentary switch action, its mechanical lifetime extends to a remarkable ≤ 3 million cycles, asserting its reliability for regular use. Furthermore, the innovative design incorporates a raised mounting style, making installation straightforward, ensuring that both installation and operation are user-friendly.

Round design adds a touch of modernity to control panels
Constructed with durable materials to withstand heavy use
Mushroom-head shape enhances usability for quick responses
Raised mounting style simplifies installation process
Designed for non-illuminated applications to blend seamlessly
Compatibility with multiple switching elements for versatile setups
Lightweight design does not add unnecessary strain to mounting frameworks
Opaque lens optics ensure clarity in user engagement
Easy integration into existing systems with various terminal options

Related links