EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€26.46

(exc. VAT)

€32.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.46

*price indicative

RS Stock No.:
442-262
Mfr. Part No.:
704.071.218
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

40

Operating Mode

Momentary

Actuator Material

Plastic

Actuator Colour

Grey

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is designed to deliver an exceptional user experience while excelling in functionality. With a sleek round front form and a robust aluminium bezel, it effortlessly combines style and durability. The actuator promises a reliable operation, featuring a non-illuminated red lens crafted from quality plastic, making it ideal for environments where visibility and clarity are essential. Its compact design allows for easy integration into various applications, while the panel mounting type ensures stability and ease of installation. Engineered to perform under challenging conditions, this actuator is compliant with critical industry standards, ensuring peace of mind for users. Whether employed in industrial settings or advanced automation systems, this actuator stands out for its reliability, versatility, and sophisticated design.

Round front design blends seamlessly with modern aesthetic requirements
Non-illuminated lens provides clarity without distraction
Manufactured from high-quality aluminium, ensuring longevity
Designed for panel mounting, simplifying installation processes
IP65-rated for superior protection against dust and water ingress
Operational temperature range allows for use in a variety of environments
Momentary switching action enhances responsiveness and operability
Capable of accommodating up to three switching elements, providing versatility
Housing material is a durable plastic, contributing to product weight efficiency

Related links