EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-264
- Mfr. Part No.:
- 704.071.410
- Manufacturer:
- EAO
Subtotal (1 unit)*
€26.46
(exc. VAT)
€32.55
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.46 |
*price indicative
- RS Stock No.:
- 442-264
- Mfr. Part No.:
- 704.071.410
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 40 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 40 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands out for its robust design and practical features, making it an ideal choice for diverse applications. With a front dimension of 40 mm and a sleek round shape, it combines aesthetics with functionality. The black aluminium bezel not only adds a touch of elegance but also ensures durability in demanding environments. Designed for flush mounting, this actuator fits seamlessly into panels with a cut-out of 30.5 mm. It guarantees reliability with its momentary switching action and a mechanical lifetime of up to 3 million cycles. Whether you require a dependable control solution or a stylish interface, this actuator delivers performance and visual appeal in one compact package.
Flush mounting design for a sleek appearance
Round shape adds aesthetic versatility
Black aluminium bezel provides durability and style
Lens shape features a distinctive mushroom-head design
Non-illuminated lens optimises power efficiency
IP65 rating ensures excellent protection against dust and water
Wide operating temperature range suitable for various environments
Lightweight construction facilitates easy installation
Compatible with up to three switching elements for flexibility
Plastic housing enhances resilience in different conditions
Round shape adds aesthetic versatility
Black aluminium bezel provides durability and style
Lens shape features a distinctive mushroom-head design
Non-illuminated lens optimises power efficiency
IP65 rating ensures excellent protection against dust and water
Wide operating temperature range suitable for various environments
Lightweight construction facilitates easy installation
Compatible with up to three switching elements for flexibility
Plastic housing enhances resilience in different conditions
