EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€13.31

(exc. VAT)

€16.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.31

*price indicative

RS Stock No.:
442-267
Mfr. Part No.:
704.072.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

40

Mounting Type

Panel Mount

Actuator Material

Plastic

Operating Mode

Maintained

Standards Met

RoHS Compliant

Actuator Colour

Grey

COO (Country of Origin):
CH
The EAO Actuator is designed with both functionality and aesthetics in mind, making it an ideal choice for various applications. The round front design, measuring 40 mm, effortlessly combines practical features with a sleek profile, ensuring that it blends seamlessly into diverse environments. Its grey plastic bezel not only provides a modern look but also ensures durability and longevity in regular use. With a maintained switching action and mechanical lifetime capability of up to 3 million cycles, this actuator promises reliability at every press. Whether you need a reliable component for industrial machinery or a responsive control in consumer products, this actuator delivers exceptional performance without compromising on style. Its non-illuminated lens and opaque optics highlight a minimalist design while guaranteeing clarity in operation, making it a trusted partner for your control needs.

Round front design adds a touch of elegance to any installation
Plastic construction ensures resilience against wear and tear
Maintained switching action provides consistent reliability during operation
Mechanical lifetime of up to 3 million cycles supports heavy-duty usage
Non-illuminated lens delivers a clean and minimalistic look
Opaque lens optics reduce glare, ensuring ease of use
Compatible with a maximum of 3 switching elements for versatile applications
Designed for panel mounting, simplifying installation process
Grey housing colour enhances compatibility with various colour schemes

Related links