EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-272
- Mfr. Part No.:
- 704.073.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€15.62
(exc. VAT)
€19.21
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.62 |
*price indicative
- RS Stock No.:
- 442-272
- Mfr. Part No.:
- 704.073.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Actuator Diameter | 40 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Actuator Diameter 40 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator embodies a blend of functionality and aesthetic appeal, making it an ideal choice for various panel mounting applications. With its round design and front dimension of 40 mm, it is specifically crafted to enhance user interaction while fitting seamlessly into modern environments. The actuator features an elegant nature-coloured aluminium bezel that not only provides durability but also adds a touch of sophistication. With a non-illuminated red lens, it ensures reliable visibility without the distraction of bright lights, striking the perfect balance between practicality and style. Designed to withstand the rigours of daily use, this actuator also boasts a mechanical lifetime of up to 3 million cycles, guaranteeing longevity and dependable performance. Whether used in industrial setups or consumer applications, this actuator stands out for its reliability and refined design.
Front form is round, enhancing its ergonomic profile
Contrasting nature-coloured finish offers an elegant touch
Mushroom-head lens shape provides an intuitive user experience
Opaque lens optics ensure clarity without glare
The raised design allows easy operation even in glove wear
Supports up to three switching elements, ideal for complex configurations
Constructed with a lightweight yet robust plastic housing
Designed for panel mounting, simplifying installation processes
Contrasting nature-coloured finish offers an elegant touch
Mushroom-head lens shape provides an intuitive user experience
Opaque lens optics ensure clarity without glare
The raised design allows easy operation even in glove wear
Supports up to three switching elements, ideal for complex configurations
Constructed with a lightweight yet robust plastic housing
Designed for panel mounting, simplifying installation processes
