EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-363
- Mfr. Part No.:
- 19-051.005
- Manufacturer:
- EAO
Subtotal (1 unit)*
€5.28
(exc. VAT)
€6.49
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.28 |
*price indicative
- RS Stock No.:
- 442-363
- Mfr. Part No.:
- 19-051.005
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is engineered for precision and reliability, featuring a sleek square design that integrates seamlessly into panel mount applications. With its compact dimensions of 9 mm x 9 mm, it is not only visually appealing but also highly functional. The actuator's robust construction includes a black plastic bezel, ensuring durability while maintaining a modern aesthetic. Designed for versatility, it supports both filament lamps and LED configurations, accommodating a wide range of ambient conditions. Its careful engineering allows for efficient heat dissipation, making it suitable for various operating environments.
Designed for panel mounting, providing a secure fit for various applications
Utilises a plug-in terminal, ensuring straightforward installation and maintenance
Raised design enhances accessibility and visibility in any setting
Constructed with a black plastic bezel, offering a modern and professional look
Lightweight, which simplifies installation without compromising robustness
REACH and RoHS compliant, aligning with environmental standards and regulations
Versatile mounting options for enhanced flexibility in design integration
Utilises a plug-in terminal, ensuring straightforward installation and maintenance
Raised design enhances accessibility and visibility in any setting
Constructed with a black plastic bezel, offering a modern and professional look
Lightweight, which simplifies installation without compromising robustness
REACH and RoHS compliant, aligning with environmental standards and regulations
Versatile mounting options for enhanced flexibility in design integration
