EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-368
- Mfr. Part No.:
- 19-289.035
- Manufacturer:
- EAO
Subtotal (1 unit)*
€19.37
(exc. VAT)
€23.83
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.37 |
*price indicative
- RS Stock No.:
- 442-368
- Mfr. Part No.:
- 19-289.035
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Standards Met | 2011/65/EC (RoHS) | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Standards Met 2011/65/EC (RoHS) | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator embodies a perfect blend of precision and functionality, designed for seamless integration into panel mounting applications. With its sleek square front, the actuator is both visually appealing and easy to operate. Its raised design enhances accessibility, allowing users to engage the switch effortlessly. Featuring a robust construction with a black plastic bezel, this actuator is built to withstand challenging environments while maintaining reliability. The illumination feature further enriches visibility, ensuring clear indication during use. Whether you are looking for a reliable control mechanism or an aesthetically pleasing interface, this actuator meets diverse application needs with exceptional performance.
Illuminated lens enhances visibility in low-light conditions
Square front design provides a modern aesthetic suitable for various settings
Robust construction ensures durability in demanding contexts
Panel mounting simplifies installation and sets new standards for convenience
IP40 protection safeguards against dust ingress, maintaining operational integrity
Snap-action switching element guarantees swift and reliable operation
Gold-plated contacts deliver superior conductivity and resistance to corrosion
Designed for a mechanical lifetime of 2 million cycles, ensuring longevity
Wide operating temperature range accommodates diverse environmental conditions
Square front design provides a modern aesthetic suitable for various settings
Robust construction ensures durability in demanding contexts
Panel mounting simplifies installation and sets new standards for convenience
IP40 protection safeguards against dust ingress, maintaining operational integrity
Snap-action switching element guarantees swift and reliable operation
Gold-plated contacts deliver superior conductivity and resistance to corrosion
Designed for a mechanical lifetime of 2 million cycles, ensuring longevity
Wide operating temperature range accommodates diverse environmental conditions
