EAO Black Push Button Actuator
- RS Stock No.:
- 442-364
- Mfr. Part No.:
- 19-159.035
- Manufacturer:
- EAO
Subtotal (1 unit)*
€18.71
(exc. VAT)
€23.01
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.71 |
*price indicative
- RS Stock No.:
- 442-364
- Mfr. Part No.:
- 19-159.035
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC 60512-2-11 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC 60512-2-11 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an elegantly designed component that merges functionality and aesthetics. Boasting a sleek square shape, it is perfectly suited for panel mounting, ensuring a clean and professional finish to equipment. With a front bezel crafted from durable plastic in a stylish black finish, it not only enhances the visual appeal but also improves the user experience. This illuminated actuator is engineered for versatility, accommodating a range of applications where both reliability and performance are paramount. The careful consideration of materials and design makes it ideal for environments requiring robust operation, providing assurance that it will stand the test of time under various operating conditions. Its user-friendly features, such as a momentary action and plug-in terminal, facilitate straightforward integration into your systems, ensuring efficiency in both function and setup.
Illuminated design enhances visibility in low-light conditions
Robust construction ensures durability and long-lasting performance
Square front form provides a modern look that fits various aesthetics
Single-break, snap-action switching system guarantees responsive operation
User-friendly plug-in terminal simplifies connection and installation
Wide temperature range capabilities support diverse operating environments
IP40 rating offers reliable protection against dust ingress
