EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€55.94

(exc. VAT)

€68.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.94

*price indicative

RS Stock No.:
442-418
Mfr. Part No.:
51-720.0292
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Actuator Colour

Black

Mounting Type

Panel Mount

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

COO (Country of Origin):
CH
The EAO Actuator presents an exceptional solution for panel mounting applications, seamlessly combining functionality and aesthetic appeal. Designed with precision, this illuminated actuator features a sleek black plastic bezel, offering a modern touch to any control interface. Its compact dimensions of 18 mm x 18 mm allow for versatile installations, while ensuring that it remains unobtrusive. The product is equipped with a robust switching mechanism, making it suitable for various operational demands. With an impressive electrical lifetime and resilient construction, it comfortably withstands the rigours of everyday use. This actuator is not only engineered for performance but also adheres to stringent standards for reliability and safety, making it a perfect choice for professionals in need of a dependable control solution.

Illuminated design enhances visibility in low-light conditions
Compact size facilitates easy integration into various applications
Constructed from durable plastic to withstand everyday wear
Universal soldering terminal allows for flexible connectivity options
Maintained switching action ensures consistent performance during operation
Achieves IP65 rating, providing robust protection against dust and water
Meets industry certifications for compliance and reliability
Can operate effectively in a wide temperature range, ensuring versatility

Related links