EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€21.43

(exc. VAT)

€26.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.43

*price indicative

RS Stock No.:
442-420
Mfr. Part No.:
51-742.006
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Mounting Type

Panel Mount

Actuator Diameter

18

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator is designed with precision and functionality in mind, catering to both industrial and commercial applications. With a sleek, round profile of 18 mm, it integrates seamlessly into various mounting scenarios. The raised design ensures ease of access and visibility, making it an excellent choice for control panels and machinery interfaces. Built for durability, this actuator withstands challenging environments, thanks to its robust IP65 front protection. Its electrical characteristics ensure reliability, handling up to 100 mA at alternative voltage currents with high electric strength. Whether you are replacing an old component or looking to enhance your system, this actuator offers a combination of modern design and dependable performance that meets stringent compliance standards.

Compact form factor suitable for various installations
Designed for panel mounting, ensuring stability and ease of use
Universal terminal for flexible connectivity options
Resistant to dust and water ingress, enhancing its longevity
Operates efficiently across a wide temperature range, adapting to different environments
Built to withstand significant shock resistance, ensuring operational reliability
Meets REACH and RoHS compliance standards for environmental safety
User-friendly design simplifies maintenance and replacement processes

Related links