EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-742
- Mfr. Part No.:
- 14-742.006
- Manufacturer:
- EAO
Subtotal (1 unit)*
€16.94
(exc. VAT)
€20.84
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.94 |
*price indicative
- RS Stock No.:
- 443-742
- Mfr. Part No.:
- 14-742.006
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands out with its round design and robust functionality, making it an ideal choice for a variety of applications. Designed for panel mounting, the actuator ensures a secure and reliable installation, featuring a mounting cut-out of 22.3 mm. With high operational versatility, it is well suited for both AC and DC voltage environments, allowing seamless integration into existing systems. The actuator is built to withstand demanding conditions, offering superior protection against dust and water ingress with an IP67 rating. Furthermore, its compact and lightweight construction means it contributes positively to overall system efficiency, while ensuring ease of handling and installation. This actuator combines high performance with durability, making it a smart choice for engineers and designers alike, ensuring they meet stringent operational requirements while maintaining a sleek and professional aesthetic.
Round actuator design enhances aesthetic appeal and ease of integration
Panel mounting allows for convenient installation in various enclosures
Wide operating voltage capability to adapt to diverse application needs
IP67 rating ensures reliable performance in rugged environments
Lightweight structure facilitates easier handling and installation
Universal terminal simplifies wiring and enhances compatibility with multiple setups
Built to comply with international standards, guaranteeing quality and safety
Panel mounting allows for convenient installation in various enclosures
Wide operating voltage capability to adapt to diverse application needs
IP67 rating ensures reliable performance in rugged environments
Lightweight structure facilitates easier handling and installation
Universal terminal simplifies wiring and enhances compatibility with multiple setups
Built to comply with international standards, guaranteeing quality and safety
