EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-438
- Mfr. Part No.:
- 704.009.6
- Manufacturer:
- EAO
Subtotal (1 unit)*
€10.60
(exc. VAT)
€13.04
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.60 |
*price indicative
- RS Stock No.:
- 442-438
- Mfr. Part No.:
- 704.009.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Actuator Colour | Grey | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Actuator Diameter | 29 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Actuator Colour Grey | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Actuator Diameter 29 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a premium solution tailored for precision in various applications. Designed with a round front dimension of 29 mm and a sleek black plastic bezel, it seamlessly integrates into any panel while offering aesthetic appeal. The momentary switching action ensures reliable operation, making it ideal for both industrial settings and modern electronic devices. With a mechanical lifetime of up to 3 million cycles, this product guarantees durability and longevity. Furthermore, its IP65 rating for protection against dust and water makes it well-suited for challenging environments. Whether you require a dependable actuator for control systems or user interfaces, this model is a standout choice for quality and functionality.
Available in a striking blue lens colour for enhanced visibility
Features a non-illuminated lens shape that offers a sleek profile
Constructed from robust plastic, ensuring lightweight strength
Designed for panel mounting, providing versatile installation options
Fitted with a front ring that allows protective cover mounting with precision
Can accommodate up to three switching elements for increased versatility
Operates effectively in temperatures ranging from –40 °C to +55 °C
Features a non-illuminated lens shape that offers a sleek profile
Constructed from robust plastic, ensuring lightweight strength
Designed for panel mounting, providing versatile installation options
Fitted with a front ring that allows protective cover mounting with precision
Can accommodate up to three switching elements for increased versatility
Operates effectively in temperatures ranging from –40 °C to +55 °C
