EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-444
- Mfr. Part No.:
- 704.010.4
- Manufacturer:
- EAO
Subtotal (1 unit)*
€10.60
(exc. VAT)
€13.04
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.60 |
*price indicative
- RS Stock No.:
- 442-444
- Mfr. Part No.:
- 704.010.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator represents the pinnacle of modern design and functionality, boasting an elegant 29 mm round front that seamlessly integrates into various applications. Crafted with a striking grey plastic bezel, this non-illuminated actuator features a durable lens made from transparent plastic, ensuring aesthetics don't compromise on performance. Designed for panel mounting and characterised by its raised design, it is not only easy to install but also versatile enough to suit a variety of environments. With an impressive mechanical lifetime of up to 3 million cycles, this actuator is built to endure, making it a reliable choice for demanding applications. Its robust construction withstands harsh conditions, with an IP65 rating on the front, ensuring dependable operation in challenging environments.
Round design enhances aesthetic appeal in any installation
Lens shape is flush, providing a sleek appearance on surfaces
Operating force of 8 N offers efficient response to user input
Shock-resistant design ensures longevity in high-usage environments
Compatible with multiple switching elements, allowing custom configurations
Mounting with a torque of 0.4 Nm provides secure installation
Versatile operating temperature range accommodates various settings
REACH and RoHS compliant, demonstrating commitment to environmental standards
Lens shape is flush, providing a sleek appearance on surfaces
Operating force of 8 N offers efficient response to user input
Shock-resistant design ensures longevity in high-usage environments
Compatible with multiple switching elements, allowing custom configurations
Mounting with a torque of 0.4 Nm provides secure installation
Versatile operating temperature range accommodates various settings
REACH and RoHS compliant, demonstrating commitment to environmental standards
