EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-464
- Mfr. Part No.:
- 704.411.118KN
- Manufacturer:
- EAO
Subtotal (1 unit)*
€36.04
(exc. VAT)
€44.33
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.04 |
*price indicative
- RS Stock No.:
- 442-464
- Mfr. Part No.:
- 704.411.118KN
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 35 | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 35 | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to provide precision and reliability in various applications. With a sleek round form and a front dimension of 35 mm, it seamlessly fits into your existing setups. The natural anodised aluminium bezel not only adds durability but also enhances aesthetic appeal. Its flush mounting design allows for an unobtrusive installation, making it a versatile option for panel mounting needs. The actuator is equipped with a black lever, expertly shaped for comfort and ease of use. This product exemplifies innovative engineering combined with practical functionality, tailored for those seeking both style and performance in their operational components.
The flush design ensures minimal protrusion, perfect for constrained spaces
Anodised aluminium construction provides excellent resistance to corrosion
The short lever shape ensures easy manipulation and user-friendly operation
Weight of just 0.056 kg allows for lightweight applications without compromising strength
REACH and RoHS compliance guarantees adherence to essential environmental standards
Front bezel colour in nature completes its aesthetic with a modern touch
This actuator is suitable for both industrial and commercial environments, enhancing versatility
Anodised aluminium construction provides excellent resistance to corrosion
The short lever shape ensures easy manipulation and user-friendly operation
Weight of just 0.056 kg allows for lightweight applications without compromising strength
REACH and RoHS compliance guarantees adherence to essential environmental standards
Front bezel colour in nature completes its aesthetic with a modern touch
This actuator is suitable for both industrial and commercial environments, enhancing versatility
