EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-470
- Mfr. Part No.:
- 704.412.0I
- Manufacturer:
- EAO
Subtotal (1 unit)*
€23.42
(exc. VAT)
€28.81
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.42 |
*price indicative
- RS Stock No.:
- 442-470
- Mfr. Part No.:
- 704.412.0I
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Number of Positions | 2 | |
| Actuator Diameter | 29 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
Number of Positions 2 | ||
Actuator Diameter 29 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for seamless integration into various applications requiring precise control and reliability. Crafted with a front dimension of 29 mm, its round form and grey plastic bezel provide both functionality and aesthetic appeal. The product's mounting design allows for easy panel installation, making it suitable for both new projects and replacements. Featuring a robust lever bar in green for enhanced visibility, this actuator is engineered to switch effortlessly between two positions with a 42° angle, ensuring efficient operation. With IP65 protection on the front side, it is well-suited for demanding environments, maintaining performance through a wide temperature range. The actuator's compliance with relevant standards underlines its reliability and operational safety, establishing it as a trusted choice for professionals seeking quality components in their electrical assemblies.
Front bezel colour enhances visibility and complements modern installations
Raised design supports secure panel mounting for ease of installation
Lever colour and shape are optimised for intuitive operation
Mechanical lifetime ensures durability for long-term reliability
Lightweight construction facilitates effortless handling and installation
IP65 rating safeguards against dust and moisture ingress
Compatibility with multiple switching elements allows for versatile applications
Compliant with industry standards for low-voltage switching devices
Raised design supports secure panel mounting for ease of installation
Lever colour and shape are optimised for intuitive operation
Mechanical lifetime ensures durability for long-term reliability
Lightweight construction facilitates effortless handling and installation
IP65 rating safeguards against dust and moisture ingress
Compatibility with multiple switching elements allows for versatile applications
Compliant with industry standards for low-voltage switching devices
