EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-472
- Mfr. Part No.:
- 704.413.010
- Manufacturer:
- EAO
Subtotal (1 unit)*
€35.23
(exc. VAT)
€43.33
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.23 |
*price indicative
- RS Stock No.:
- 442-472
- Mfr. Part No.:
- 704.413.010
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 35 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 35 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an innovative control solution designed for seamless integration into various applications. With its elegant round design and robust aluminium bezel, this device not only enhances the aesthetic appeal but also offers exceptional durability. Featuring a flush mounting style, it is tailored for easy installation, ensuring a neat appearance on panels. The actuator operates momentarily, providing reliable performance in demanding environments, while its IP65 protection guarantees resilience against dust and moisture. This versatile component is particularly well-suited for industrial settings, where both functionality and reliability are paramount, making it the ideal choice for various switching applications.
Flush mounting design allows for a clean and professional installation
Robust aluminium bezel combines aesthetic quality with durability
Round front form adds a modern touch to your control interface
Moisture and dust protection with IP65 rating ensures long-lasting performance
Short lever shape is easy to operate and promotes user efficiency
Mechanical lifetime of up to 2.5 million cycles ensures enduring reliability
Operating temperature range supports use in harsh environments
Compliance with REACH and RoHS regulations reflects commitment to safety and sustainability
Robust aluminium bezel combines aesthetic quality with durability
Round front form adds a modern touch to your control interface
Moisture and dust protection with IP65 rating ensures long-lasting performance
Short lever shape is easy to operate and promotes user efficiency
Mechanical lifetime of up to 2.5 million cycles ensures enduring reliability
Operating temperature range supports use in harsh environments
Compliance with REACH and RoHS regulations reflects commitment to safety and sustainability
