EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€35.23

(exc. VAT)

€43.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.23

*price indicative

RS Stock No.:
442-474
Mfr. Part No.:
704.413.010I
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

35

Number of Positions

2

Standards Met

RoHS Compliant

Operating Mode

Momentary

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator exemplifies cutting-edge design, marrying functionality with aesthetic appeal. Crafted for seamless integration into panel mounting applications, it features a flush design and a striking 35mm round front bezel made of durable anodised aluminium in a sophisticated black finish. The actuator is tailored for varied operating environments, delivering reliability in extreme temperatures while ensuring robust IP65 protection against dust and moisture. Its mechanical action is expertly engineered, providing a momentary switching experience that guarantees precision in every operation. This actuator is perfect for professionals seeking a reliable component that excels in versatility and performance.

Features a sleek round design that enhances any control panel aesthetics
Constructed from high-grade aluminium for long-lasting durability
Designed for easy panel mounting with a simple cut-out requirement
Delivers precise momentary switching with two-defined positions
Offers excellent environmental resilience with a wide operating temperature range
IP65 rated to ensure optimal performance in challenging conditions
Supports multiple switching elements for expanded functionality
Proven mechanical lifespan suitable for high frequency of use

Related links