EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€20.94

(exc. VAT)

€25.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.94

*price indicative

RS Stock No.:
442-478
Mfr. Part No.:
704.502.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Number of Positions

3

Standards Met

RoHS Compliant

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator is expertly designed to enhance functionality with its compact 30 mm x 30 mm square profile. Its sleek grey plastic bezel combines practicality with a modern aesthetic, catering to diverse panel mounting needs. This reliable component features a robust mechanical design, ensuring consistent performance even in demanding environments. With an impressive operational lifespan and resistance to the elements, the actuator stands ready to meet various applications, bringing dependability and precision to your operations. Enjoy seamless integration, thanks to its clearly defined dimensions and convenient mounting options, making installation an effortless process. Whether for industrial or commercial use, this actuator promises to deliver on quality and efficiency.

Complies with low-voltage switching device standards for enhanced reliability
Offers three distinct switching positions, allowing for versatile operation
Constructed with durability in mind, promising an extensive mechanical lifecycle
IP65 protection ensures operational reliability in challenging environments
Able to withstand a wide temperature range for various applications
Ergonomically designed lever enhances user interaction and control
Facilitates easy cabling with multiple wiring options available
Short description highlights key attributes for quick reference

Related links