EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€25.08

(exc. VAT)

€30.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.08

*price indicative

RS Stock No.:
442-481
Mfr. Part No.:
704.502.000I
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Number of Positions

3

Standards Met

RoHS Compliant

Operating Mode

Maintained

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is an innovative solution designed for precise control and functionality. With a sleek square front measuring 35 mm x 35 mm, its black plastic bezel provides not only a modern aesthetic but also robust durability. Engineered for seamless panel mounting, this actuator features a flush design and a mounting cut-out of 30 mm x 30 mm. Its operational versatility is highlighted by a maintained-rest-maintained switching action, allowing for flexible usage across various applications. With a mechanical lifetime of up to 2.5 million cycles, it offers reliability in demanding environments. Rated IP65, this device is built to withstand moisture and dust, ensuring longevity in any setting. The actuator's operating temperature range of -40 °C to +55 °C further underscores its adaptability across diverse conditions.

Flush mounting design ensures a sleek integration into control panels
Black plastic construction combines durability with a modern appearance
Three switching positions provide versatile operational modes
Lightweight design facilitates easy installation and handling
High mechanical lifetime guarantees long-term reliability
IP65 rating protects against dust and water ingress
Wide operating temperature range enhances application versatility
Compatible with multiple terminal types for flexible wiring options

Related links