EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-487
- Mfr. Part No.:
- 704.504.008
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.92
(exc. VAT)
€36.80
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.92 |
*price indicative
- RS Stock No.:
- 442-487
- Mfr. Part No.:
- 704.504.008
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a compact and efficient solution for controlling various electronic systems with ease. Designed with a sleek square front, this actuator combines functionality with aesthetic appeal, making it an excellent choice for modern panel installations. The actuator's robust plastic construction ensures durability while the flush mounting design allows for seamless integration into panels. With its momentary switching action and three positions, it provides flexibility for user interaction in diverse applications. Built to perform in harsh environments, this actuator is well-suited for both indoor and outdoor settings, boasting an impressive IP65 protection rating. Its ability to function within a wide temperature range further enhances its appeal for demanding operational needs.
Sleek silver front bezel offers a sophisticated look for any application
Compact design ensures efficient use of space in panel installations
IP65 rating guarantees protection against dust and water, suitable for outdoor use
Momentary switching action provides responsive control for interactive systems
Three switching positions allow for varied user functionality and control
Mechanical lifetime of ≤2.5 million cycles ensures longevity and reliability
Temperature resistance from -40°C to +55°C makes it suitable for extreme conditions
Compatible with max. three switching elements, enabling customised functionality
Compact design ensures efficient use of space in panel installations
IP65 rating guarantees protection against dust and water, suitable for outdoor use
Momentary switching action provides responsive control for interactive systems
Three switching positions allow for varied user functionality and control
Mechanical lifetime of ≤2.5 million cycles ensures longevity and reliability
Temperature resistance from -40°C to +55°C makes it suitable for extreme conditions
Compatible with max. three switching elements, enabling customised functionality
