EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€23.51

(exc. VAT)

€28.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.51

*price indicative

RS Stock No.:
442-488
Mfr. Part No.:
704.504.0I
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Number of Positions

3

Standards Met

RoHS Compliant

Operating Mode

Momentary

COO (Country of Origin):
CH
The EAO Actuator combines functionality with modern design, making it a versatile choice for various applications. Designed with a compact 30 mm x 30 mm square shape, it seamlessly blends into any panel while providing robust operational support. The front bezel is fashioned from durable grey plastic, ensuring longevity and resistance to wear and tear. Its momentary switch action allows for precise control, ideal for applications requiring quick and responsive feedback. With a mechanical lifetime of up to 2.5 million cycles, this actuator stands out in environments demanding reliability along with stylish aesthetics. The product is engineered to withstand a wide range of ambient conditions, offering IP65 protection against dust and water, alongside operational safety in extreme temperatures. Whether used in industrial settings or more refined commercial environments, this actuator complements the user experience with its functional design and exceptional performance.

Compact square design integrates seamlessly into various panels
Durable grey plastic bezel offers robust protection and longevity
Momentary switch mechanism ensures precise and responsive control
Exceptional mechanical lifetime supports up to 2.5 million operations
IP65 rating safeguards against dust ingress and water exposure
Wide operating temperature range ensures functionality in extreme conditions
Lightweight construction facilitates easier installation and handling
Optional illuminative features enhance visibility in low-light environments
Versatile mounting options support diverse applications
Compliant with REACH and RoHS directives for eco-friendly use

Related links