EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€20.94

(exc. VAT)

€25.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.94

*price indicative

RS Stock No.:
442-490
Mfr. Part No.:
704.506.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Number of Positions

3

Standards Met

RoHS Compliant

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator redefines precision in panel mounting, offering a compact square form that seamlessly integrates into various applications. Designed with functionality in mind, it features a raised design that enhances operability while ensuring durability and sustained performance. The actuator is finished in grey plastic, combining a modern aesthetic with practical resilience. Its versatile lever design allows for multiple switching actions across three distinct positions, catering to a range of operational requirements. With a focus on longevity, this product meets stringent low-voltage standards, ensuring reliability in performance even in challenging environments.

Square front form provides a modern touch to panel interfaces
Lever shape promotes easy operation and activation
Versatile design compatible with various mounting types
Constructed from high-quality plastic for enhanced durability
IP65 protection ensures reliable functionality against dust and moisture
Operates within a wide temperature range for diverse environments
Mechanical lifetime supports extensive cycles of use, minimising replacements
Compliant with REACH and RoHS for environmental safety and sustainability

Related links