EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-493
- Mfr. Part No.:
- 704.508.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€25.08
(exc. VAT)
€30.85
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.08 |
*price indicative
- RS Stock No.:
- 442-493
- Mfr. Part No.:
- 704.508.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator exemplifies precision and functionality, designed for seamless integration into various applications. With a sleek, square form factor measuring 35 mm x 35 mm, it offers an aesthetically pleasing solution for panel mounting. The actuator features a robust plastic bezel in a sophisticated black finish that adds a touch of elegance to any setup. Engineered for versatility, it supports a momentary, rest, and maintained switching action, making it ideal for diverse operational needs. Its compliance with relevant low-voltage standards ensures reliable performance in a range of industrial environments.
Flush design allows for a clean and professional panel appearance
IP65 protection ensures resilience against dust and water ingress
Wide operating temperature range guarantees functionality in extreme conditions
Mechanical lifetime of up to 2.5 million cycles ensures long-lasting reliability
Compact size is perfect for space-constrained installations
Multiple switching element compatibility enhances adaptability for various applications
Easy installation process simplifies integration into existing systems
IP65 protection ensures resilience against dust and water ingress
Wide operating temperature range guarantees functionality in extreme conditions
Mechanical lifetime of up to 2.5 million cycles ensures long-lasting reliability
Compact size is perfect for space-constrained installations
Multiple switching element compatibility enhances adaptability for various applications
Easy installation process simplifies integration into existing systems
