EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-494
- Mfr. Part No.:
- 704.508.000I
- Manufacturer:
- EAO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 442-494
- Mfr. Part No.:
- 704.508.000I
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile control solution designed for seamless integration into various applications. Featuring a compact square design, this device combines functionality with modern aesthetics, ensuring it not only performs efficiently but also looks good in any setting. With a robust plastic construction, it is engineered to withstand environmental challenges, making it suitable for industrial use. Its momentary, maintained, and rest switching capabilities offer exceptional adaptability, allowing for tailored control in diverse conditions. The actuator is compliant with stringent standards for low-voltage switching devices, providing peace of mind for operators and installers alike. Whether you require precise control for machinery or user interfaces, this actuator is an excellent choice for reliable performance.
Compact design ensures easy installation in confined spaces
Robust plastic casing enhances durability in harsh environments
Momentary and maintained switching options provide operational flexibility
IP65 rated for front side protection against dust and water ingress
Wide operating temperature range accommodates varied working conditions
Short lever shape allows for intuitive user interaction
Compatible with up to three switching elements for expanded functionality
Easily integrated with various mounting types, enhancing installation options
Robust plastic casing enhances durability in harsh environments
Momentary and maintained switching options provide operational flexibility
IP65 rated for front side protection against dust and water ingress
Wide operating temperature range accommodates varied working conditions
Short lever shape allows for intuitive user interaction
Compatible with up to three switching elements for expanded functionality
Easily integrated with various mounting types, enhancing installation options
