EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-540
- Mfr. Part No.:
- 45-2828.1C20.001
- Manufacturer:
- EAO
Subtotal (1 unit)*
€17.00
(exc. VAT)
€20.91
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.00 |
*price indicative
- RS Stock No.:
- 442-540
- Mfr. Part No.:
- 45-2828.1C20.001
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29.5 | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 2 | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29.5 | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Number of Positions 2 | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CZ
The EAO Actuator epitomises cutting-edge engineering, combining functionality with a refined aesthetic. Designed for panel mounting, this round actuator features a sleek black front bezel crafted from durable plastic, ensuring it seamlessly integrates into a variety of applications. With a compact front dimension of 29.5 mm and a mounting cut-out of 22.3 mm, it delivers effective performance without occupying unnecessary space. Notably, the actuator supports a maintained switching action with two distinct positions, providing reliability and ease of use. Engineered for both indoor and outdoor environments, it boasts impressive IP66, IP67, and IP69K ratings, making it resistant to dust and water ingress. This actuator is ideal for demanding conditions, ensuring peak performance even in extreme temperatures.
Features a raised design for effortless operation
Compact size facilitates integration into limited spaces
The red lever adds a clear visual indication
Mechanical lifetime extends to one million cycles for long-term reliability
High operating frequency of 1,800 cycles per hour maximises efficiency
Cutting-edge vibration and shock resistance suitable for harsh conditions
Compliant with important standards, ensuring safety and environmental responsibility
Available with optional illumination for enhanced operability in low-light settings
Compact size facilitates integration into limited spaces
The red lever adds a clear visual indication
Mechanical lifetime extends to one million cycles for long-term reliability
High operating frequency of 1,800 cycles per hour maximises efficiency
Cutting-edge vibration and shock resistance suitable for harsh conditions
Compliant with important standards, ensuring safety and environmental responsibility
Available with optional illumination for enhanced operability in low-light settings
