EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-541
- Mfr. Part No.:
- 45-2828.1C40.001
- Manufacturer:
- EAO
Subtotal (1 unit)*
€17.00
(exc. VAT)
€20.91
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.00 |
*price indicative
- RS Stock No.:
- 442-541
- Mfr. Part No.:
- 45-2828.1C40.001
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 2 | |
| Actuator Diameter | 29.5 | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Number of Positions 2 | ||
Actuator Diameter 29.5 | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CZ
The EAO Actuator is designed to deliver precise functionality in a compact form, featuring a striking round front bezel that fits seamlessly into a variety of applications. With its exceptional front dimension of 29.5 mm and a robust mounting cut-out of 22.3 mm, this device ensures a reliable performance in panel mounting scenarios. Its striking black plastic construction not only enhances durability but also provides an aesthetically pleasing finish. Engineered for versatility, this actuator boasts an ergonomic lever shape and an eye-catching yellow colour, making it easy to identify and operate. Whether it's for operational or indication purposes, this actuator promises longevity thanks to its impressive mechanical lifetime and rated environmental protection.
Designed for ease of panel mounting, providing a clean installation
Constructed with high-quality plastic for enhanced durability
Ergonomic lever shape allows for comfortable operation
IP66, IP67, and IP69K ratings ensure reliable performance in harsh conditions
Suitable for a broad operating temperature range for versatility
Mechanical lifetime of 1 million cycles assures long-term reliability
High visibility yellow lever enhances user interaction and identification
Operates smoothly across 2 switching positions for versatile use
Constructed with high-quality plastic for enhanced durability
Ergonomic lever shape allows for comfortable operation
IP66, IP67, and IP69K ratings ensure reliable performance in harsh conditions
Suitable for a broad operating temperature range for versatility
Mechanical lifetime of 1 million cycles assures long-term reliability
High visibility yellow lever enhances user interaction and identification
Operates smoothly across 2 switching positions for versatile use
