EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€59.21

(exc. VAT)

€72.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.21

*price indicative

RS Stock No.:
442-572
Mfr. Part No.:
45-290D.2000.113
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

29.5

Actuator Material

Metal

Standards Met

RoHS Compliant

Operating Mode

Maintained

Number of Positions

3

COO (Country of Origin):
DE
The EAO Actuator is designed for precision and durability, making it an ideal choice for a variety of applications. With a striking round front design measuring 29.5 mm, it seamlessly fits into panel settings while offering a contemporary aesthetic. The metallic finish not only enhances its visual appeal but also ensures resilience against corrosion and wear. Incorporating advanced mechanical characteristics, this actuator supports a maintained (a) - rest - maintained switching action, providing a reliable and smooth operational experience. Furthermore, the actuator is built to withstand harsh environmental conditions, boasting an IP66, IP67, and IP69K rating for enhanced protection against dust and moisture. Its robust design also ensures effective functioning across extreme temperatures, making it a reliable option for demanding applications.

Front bezel in a sleek silver metal design complements modern installations
Raised design lends to ease of operation in panel-mounted systems
Three-position switching offers versatile control options for various applications
Built to endure 1 million operational cycles, ensuring longevity and reliability
Exceptional vibration resistance enhances performance in dynamic environments
IP66, IP67, and IP69K ratings guarantee superior protection against elements
Designed to operate effectively in both high and low temperatures for maximum reliability
Achieves compliance with REACH and RoHS standards for environmentally conscious sourcing

Related links