EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€56.98

(exc. VAT)

€70.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.98

*price indicative

RS Stock No.:
442-585
Mfr. Part No.:
51-414.036DF
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Number of Positions

2

Actuator Diameter

25

Mounting Type

Panel Mount

Actuator Colour

Black

Standards Met

RoHS Compliant

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator is a cutting-edge solution designed to meet the demands of modern electronic applications. Featuring a sleek round design with a diameter of 25 mm, this component ensures a seamless integration into any panel. Its low-level switching system is perfect for controlling low power electronic circuits efficiently while guaranteeing reliable performance. Constructed to withstand challenging environments, this actuator boasts an impressive IP65 protection rating, making it suitable for use in various industrial contexts. With a focus on longevity, it can endure up to 50,000 cycles of operation, offering peace of mind for prolonged usage. Whether you need it for panel mounting or PCB integration, this actuator stands out as the ideal choice for precision and durability.

Robust construction ensures durability in demanding environments
Low-level switching element designed for efficient power control
Universal terminals allow for versatile mounting options
Compact design facilitates easy integration into various applications
Maintained action offers reliable functionality across multiple operations
Shock resistance capability protects against sudden impacts
Long mechanical lifetime reduces maintenance and replacement frequency
IP65 rating safeguards against dust and water ingress

Related links