EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-588
- Mfr. Part No.:
- 51-415.036DF
- Manufacturer:
- EAO
Subtotal (1 unit)*
€56.98
(exc. VAT)
€70.09
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.98 |
*price indicative
- RS Stock No.:
- 442-588
- Mfr. Part No.:
- 51-415.036DF
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 25 | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 25 | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an innovative switching solution designed for precise electronic operations. Featuring a robust round front dimension of 25 mm, it excels in both efficiency and reliability, making it an ideal choice for various applications. Its mounting design allows for seamless integration into panel systems, ensuring a flush fit that enhances aesthetic appeal. Boasting a mechanical lifetime of up to 50,000 cycles, this product guarantees long-lasting performance while its low-level switching capability effectively controls electronic circuits. The actuator also prioritises user safety with top-tier electric strength and IP65 protection, making it highly suitable for challenging environments where protection from dust and water is essential. Whether you're upgrading existing systems or designing new ones, this actuator aligns perfectly with modern operational needs.
Provides a round design that integrates beautifully with panel mounts
Designed for low power switching, enhancing electronic circuit reliability
Offers a mechanical lifetime of up to 50,000 operations for extended durability
Features a robust universal terminal, facilitating versatile PCB connections
Ensures a high degree of protection from environmental factors with IP65 rating
Provides exceptional shock resistance, ensuring dependable functionality under stress
Includes a maintained switching action for effective control of operations
Maximises safety with an impressive electric strength rating
Lightweight design allows for easy handling and installation
Compatible with both soldering and plug-in connections for user convenience
Designed for low power switching, enhancing electronic circuit reliability
Offers a mechanical lifetime of up to 50,000 operations for extended durability
Features a robust universal terminal, facilitating versatile PCB connections
Ensures a high degree of protection from environmental factors with IP65 rating
Provides exceptional shock resistance, ensuring dependable functionality under stress
Includes a maintained switching action for effective control of operations
Maximises safety with an impressive electric strength rating
Lightweight design allows for easy handling and installation
Compatible with both soldering and plug-in connections for user convenience
