EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-594
- Mfr. Part No.:
- 51-427.036D
- Manufacturer:
- EAO
Subtotal (1 unit)*
€56.98
(exc. VAT)
€70.09
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.98 |
*price indicative
- RS Stock No.:
- 442-594
- Mfr. Part No.:
- 51-427.036D
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a compact and versatile component designed specifically for ease of use in panel mounting applications. With a sleek rectangular front measuring 24 mm x 18 mm, it offers a minimal footprint while delivering reliable switching performance. This device is engineered for low power electronic circuits, making it an ideal choice for innovation-driven projects. Its robust design features a universal terminal that simplifies integration with printed circuit boards, ensuring a secure connection without compromising functionality. The actuator's ability to operate under various environmental conditions — from a wide temperature range to high shock resistance — further enhances its durability, making it suitable for demanding settings. With features that promote longevity and efficiency, this actuator is the ultimate solution for your switching needs, combining intuitive mechanics with high-quality material for superior performance.
Rectangular form enables space-efficient installation
Designed for panel mounting, ensuring quick and easy set-up
Low-level switching element supports a wide array of electronic applications
Universal terminal simplifies connections for PCB integration
IP65 rating offers protection against dust and water ingress
Operates effectively in extreme temperatures from -25 °C to +55 °C
Mechanical lifetime guaranteed for up to 50,000 cycles for durability
Compact weight promotes lightweight design for various applications
Dual switching positions allow for versatile operation
Certified for compliance with multiple international standards
Designed for panel mounting, ensuring quick and easy set-up
Low-level switching element supports a wide array of electronic applications
Universal terminal simplifies connections for PCB integration
IP65 rating offers protection against dust and water ingress
Operates effectively in extreme temperatures from -25 °C to +55 °C
Mechanical lifetime guaranteed for up to 50,000 cycles for durability
Compact weight promotes lightweight design for various applications
Dual switching positions allow for versatile operation
Certified for compliance with multiple international standards
