EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€19.78

(exc. VAT)

€24.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.78

*price indicative

RS Stock No.:
442-614
Mfr. Part No.:
704.032.4
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Momentary

Actuator Material

Plastic

Actuator Colour

Grey

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

Actuator Diameter

29

COO (Country of Origin):
CH
The EAO Actuator offers a harmonious blend of functionality and aesthetic appeal, making it an ideal choice for modern applications. Designed with a front dimension of 29 mm, its round form and natural aluminium bezel seamlessly integrate into a variety of settings. The actuator features a vibrant yellow illuminated lens, crafted from durable plastic and designed to be flush with the surface, ensuring it stands out while maintaining a sleek profile. Built for resilience, it complies with strict low-voltage standards, guaranteeing safety and reliability in operation. Whether it's for industrial machinery or sophisticated electronic devices, this actuator delivers excellent performance in diverse environments, with IP65 protection and an extensive operating temperature range.

Illuminated lens enhances visibility and user interaction
Constructed with robust materials for long-lasting durability
Flush design provides a clean and modern look for any panel
Complies with industry standards for low-voltage switching devices
Offers effective IP65 protection against dust and water ingress
Operates efficiently within a wide temperature range for versatility
Easy installation with a variety of terminal options
Screw terminal configuration ensures reliable electrical connections

Related links