EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-617
- Mfr. Part No.:
- 704.059.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€18.60
(exc. VAT)
€22.88
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.60 |
*price indicative
- RS Stock No.:
- 442-617
- Mfr. Part No.:
- 704.059.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Actuator Diameter | 29 | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
Actuator Diameter 29 | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability, making it ideal for a range of applications in various industries. Featuring a sleek round design with a front diameter of 29 mm, it combines practicality with a stylish appearance. The actuator showcases a black plastic bezel and a flush lens that is illuminated in a vibrant red, providing clear visibility even in low-light conditions. With an impressive IP65 rating for front-side protection, it ensures durability against dust and water, making it suitable for challenging environments. The product's robust screw terminal connection facilitates easy installation and assured performance. Its mechanical lifespan is rated at up to 3 million cycles, promising longevity and dependable operation. This actuator is not only functional but also a standout in any control panel setup.
Illuminated lens for enhanced visibility in dim settings
IP65 protection rating for superior resistance to moisture and dust
Flush lens design offers a sleek and modern aesthetic
Screw terminal connection allows for straightforward installation
Operates effectively in extreme temperatures from –40 °C to +55 °C
Mechanical durability ensures long-lasting performance
Screw terminal design accommodates easy wiring
Capable of integrating with multiple switching elements
Constructed with plastic materials for lightweight yet sturdy usage
IP65 protection rating for superior resistance to moisture and dust
Flush lens design offers a sleek and modern aesthetic
Screw terminal connection allows for straightforward installation
Operates effectively in extreme temperatures from –40 °C to +55 °C
Mechanical durability ensures long-lasting performance
Screw terminal design accommodates easy wiring
Capable of integrating with multiple switching elements
Constructed with plastic materials for lightweight yet sturdy usage
